


VC120605D150DP | |
|---|---|
DigiKey Part Number | 478-2517-2-ND - Tape & Reel (TR) 478-2517-1-ND - Cut Tape (CT) 478-2517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC120605D150DP |
Description | VARISTOR 8.5V 150A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.5 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC120605D150DP Models |
Category | Varistor Voltage (Max) 10.2 V |
Manufacturer KYOCERA AVX | Current - Surge 150 A |
Series | Energy 0.4J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 3000 pF @ 1 kHz |
Maximum AC Volts 4 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 5.6 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 6.8 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Typ) 8.5 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥2.08400 | ¥20.84 |
| 25 | ¥1.85240 | ¥46.31 |
| 100 | ¥1.59780 | ¥159.78 |
| 250 | ¥1.47604 | ¥369.01 |
| 500 | ¥1.40276 | ¥701.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.49720 | ¥1,497.20 |
| 2,000 | ¥1.44279 | ¥2,885.58 |
| 3,000 | ¥1.41552 | ¥4,246.56 |
| 5,000 | ¥1.38534 | ¥6,926.70 |
| 7,000 | ¥1.36769 | ¥9,573.83 |
| 10,000 | ¥1.35073 | ¥13,507.30 |



