8.5 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCAS120605D150DP

DigiKey Part Number
478-8688-2-ND - Tape & Reel (TR)
478-8688-1-ND - Cut Tape (CT)
478-8688-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCAS120605D150DP
Description
VARISTOR 8.5V 150A 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8.5 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VCAS120605D150DP Models
Product Attributes
Filter Similar Products
Category
Current - Surge
150 A
Manufacturer
KYOCERA AVX
Energy
0.4J
Series
Number of Circuits
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
3000 pF @ 1 kHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TA)
Maximum AC Volts
4 V
Grade
Automotive
Maximum DC Volts
5.6 V
Qualification
AEC-Q200
Varistor Voltage (Min)
6.8 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Typ)
8.5 V
Package / Case
1206 (3216 Metric)
Varistor Voltage (Max)
10.2 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BVRA1206-04PFRBourns Inc.2,728118-BVRA1206-04PFRCT-ND¥4.47000Similar
In-Stock: 151
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.97000¥3.97
10¥2.78700¥27.87
25¥2.48440¥62.11
100¥2.15600¥215.60
250¥1.99904¥499.76
500¥1.90424¥952.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.03698¥2,036.98
2,000¥1.96673¥3,933.46
3,000¥1.93151¥5,794.53
5,000¥1.89252¥9,462.60
7,000¥1.86973¥13,088.11
10,000¥1.84782¥18,478.20
Manufacturers Standard Package