
VC080509A200DP | |
|---|---|
DigiKey Part Number | 478-3655-2-ND - Tape & Reel (TR) 478-3655-1-ND - Cut Tape (CT) 478-3655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC080509A200DP |
Description | VARISTOR 12.7V 40A 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12.7 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC080509A200DP Models |
Category | Varistor Voltage (Max) 14.61 V |
Manufacturer KYOCERA AVX | Current - Surge 40 A |
Series | Energy 0.1J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 750 pF @ 1 kHz |
Maximum AC Volts 6.4 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 9 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 10.8 V | Package / Case 0805 (2012 Metric) |
Varistor Voltage (Typ) 12.7 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VC080509A200RP | KYOCERA AVX | 2,874 | 478-VC080509A200RPCT-ND | ¥2.40000 | Parametric Equivalent |
| VCAS080509A200DP | KYOCERA AVX | 6 | 478-8682-1-ND | ¥2.15000 | Parametric Equivalent |
| VCAS080509A200RP | KYOCERA AVX | 3,950 | 478-VCAS080509A200RPCT-ND | ¥2.15000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥1.85200 | ¥18.52 |
| 25 | ¥1.64400 | ¥41.10 |
| 100 | ¥1.41420 | ¥141.42 |
| 250 | ¥1.30500 | ¥326.25 |
| 500 | ¥1.23884 | ¥619.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.18451 | ¥1,184.51 |
| 2,000 | ¥1.13981 | ¥2,279.62 |
| 3,000 | ¥1.11739 | ¥3,352.17 |
| 5,000 | ¥1.09257 | ¥5,462.85 |
| 7,000 | ¥1.07804 | ¥7,546.28 |
| 10,000 | ¥1.06409 | ¥10,640.90 |









