
VCAS080509A200DP | |
|---|---|
DigiKey Part Number | 478-8682-2-ND - Tape & Reel (TR) 478-8682-1-ND - Cut Tape (CT) 478-8682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS080509A200DP |
Description | VARISTOR 12.7V 40A 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12.7 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VCAS080509A200DP Models |
Category | Current - Surge 40 A |
Manufacturer KYOCERA AVX | Energy 0.1J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 750 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Maximum AC Volts 6.4 V | Grade Automotive |
Maximum DC Volts 9 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 10.8 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 12.7 V | Package / Case 0805 (2012 Metric) |
Varistor Voltage (Max) 14.61 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BVRA0805-06PFR | Bourns Inc. | 3,372 | 118-BVRA0805-06PFRCT-ND | ¥2.48000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.47200 | ¥14.72 |
| 25 | ¥1.30000 | ¥32.50 |
| 100 | ¥1.11400 | ¥111.40 |
| 250 | ¥1.02480 | ¥256.20 |
| 500 | ¥0.97106 | ¥485.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.03350 | ¥1,033.50 |
| 2,000 | ¥0.99360 | ¥1,987.20 |
| 3,000 | ¥0.97360 | ¥2,920.80 |
| 5,000 | ¥0.95145 | ¥4,757.25 |
| 7,000 | ¥0.93849 | ¥6,569.43 |
| 10,000 | ¥0.92604 | ¥9,260.40 |

