
VC060330A650DP | |
|---|---|
DigiKey Part Number | 478-2502-2-ND - Tape & Reel (TR) 478-2502-1-ND - Cut Tape (CT) 478-2502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC060330A650DP |
Description | VARISTOR 41V 30A 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 41 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 45.1 V |
Manufacturer KYOCERA AVX | Current - Surge 30 A |
Series | Energy 0.1J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 125 pF @ 1 kHz |
Maximum AC Volts 21 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 30 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 36.9 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Typ) 41 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥1.05000 | ¥10.50 |
| 25 | ¥0.92640 | ¥23.16 |
| 100 | ¥0.78810 | ¥78.81 |
| 250 | ¥0.72212 | ¥180.53 |
| 500 | ¥0.68210 | ¥341.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥0.72288 | ¥722.88 |
| 2,000 | ¥0.69328 | ¥1,386.56 |
| 3,000 | ¥0.67847 | ¥2,035.41 |
| 5,000 | ¥0.66203 | ¥3,310.15 |
| 7,000 | ¥0.65242 | ¥4,566.94 |
| 10,000 | ¥0.64317 | ¥6,431.70 |








