
VC060330A650RP | |
|---|---|
DigiKey Part Number | 478-11135-2-ND - Tape & Reel (TR) 478-11135-1-ND - Cut Tape (CT) 478-11135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC060330A650RP |
Description | VARISTOR 41V 30A 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 41 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC060330A650RP Models |
Category | Varistor Voltage (Max) 45.1 V |
Manufacturer KYOCERA AVX | Current - Surge 30 A |
Series | Energy 0.1J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 125 pF @ 1 kHz |
Maximum AC Volts 21 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 30 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 36.9 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Typ) 41 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZV25K0603300NIR1 | Bourns Inc. | 15,673 | 118-ZV25K0603300NIR1CT-ND | ¥1.32000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥1.14100 | ¥11.41 |
| 25 | ¥1.00560 | ¥25.14 |
| 100 | ¥0.85680 | ¥85.68 |
| 250 | ¥0.78564 | ¥196.41 |
| 500 | ¥0.74282 | ¥371.41 |
| 1,000 | ¥0.70742 | ¥707.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.65439 | ¥2,617.56 |
| 8,000 | ¥0.63468 | ¥5,077.44 |
| 12,000 | ¥0.62482 | ¥7,497.84 |
| 20,000 | ¥0.61389 | ¥12,277.80 |
| 28,000 | ¥0.60750 | ¥17,010.00 |
| 40,000 | ¥0.60135 | ¥24,054.00 |


