V2F118X500Y3DDP | ||
---|---|---|
DigiKey Part Number | 478-11131-2-ND - Tape & Reel (TR) 478-11131-1-ND - Cut Tape (CT) 478-11131-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | V2F118X500Y3DDP | |
Description | TVS DEVICE TVS FEEDTHRU 50V 0805 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 50V | |
Technology | TVS with Feed Through Capacitor | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.59700 | ¥45.97 |
100 | ¥3.18110 | ¥318.11 |
500 | ¥2.65786 | ¥1,328.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.26209 | ¥2,262.09 |
2,000 | ¥2.01466 | ¥4,029.32 |
5,000 | ¥1.90861 | ¥9,543.05 |
10,000 | ¥1.76723 | ¥17,672.30 |
25,000 | ¥1.73895 | ¥43,473.75 |