V2F118C400Y1FDP | ||
---|---|---|
DigiKey Part Number | 478-V2F118C400Y1FDPTR-ND - Tape & Reel (TR) 478-V2F118C400Y1FDPCT-ND - Cut Tape (CT) 478-V2F118C400Y1FDPDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | V2F118C400Y1FDP | |
Description | TVS DEVICE TVS FEEDTHRU 42V 0805 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 42V | |
Technology | TVS with Feed Through Capacitor | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.19800 | ¥61.98 |
100 | ¥4.29020 | ¥429.02 |
500 | ¥3.58470 | ¥1,792.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.05076 | ¥3,050.76 |
2,000 | ¥2.71713 | ¥5,434.26 |
5,000 | ¥2.57411 | ¥12,870.55 |
10,000 | ¥2.38343 | ¥23,834.30 |
25,000 | ¥2.34530 | ¥58,632.50 |