V2F105A150Y2ERP | ||
---|---|---|
DigiKey Part Number | 478-10759-2-ND - Tape & Reel (TR) 478-10759-1-ND - Cut Tape (CT) 478-10759-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | V2F105A150Y2ERP | |
Description | TVS DEVICE TVS FEEDTHRU 18V 0805 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | V2F105A150Y2ERP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 18V | |
Technology | TVS with Feed Through Capacitor | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.13800 | ¥41.38 |
100 | ¥2.86670 | ¥286.67 |
500 | ¥2.39566 | ¥1,197.83 |
1,000 | ¥2.03879 | ¥2,038.79 |
2,000 | ¥1.81583 | ¥3,631.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.81583 | ¥7,263.32 |
8,000 | ¥1.72026 | ¥13,762.08 |
12,000 | ¥1.59283 | ¥19,113.96 |
28,000 | ¥1.56734 | ¥43,885.52 |