TPSV108M006R0040 | ||
---|---|---|
DigiKey Part Number | 478-9274-2-ND - Tape & Reel (TR) 478-9274-1-ND - Cut Tape (CT) 478-9274-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPSV108M006R0040 | |
Description | CAP TANT 1000UF 20% 6.3V 2924 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 1000 µF Molded Tantalum Capacitors 6.3 V 2924 (7361 Metric) 40mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | TPSV108M006R0040 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.85000 | ¥31.85 |
10 | ¥27.40300 | ¥274.03 |
50 | ¥24.85620 | ¥1,242.81 |
100 | ¥20.52250 | ¥2,052.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥19.12040 | ¥7,648.16 |
800 | ¥17.20823 | ¥13,766.58 |
1,200 | ¥16.57091 | ¥19,885.09 |
2,000 | ¥16.25225 | ¥32,504.50 |
4,000 | ¥15.93356 | ¥63,734.24 |