TPSB336K016R0350 | ||
---|---|---|
DigiKey Part Number | 478-3090-2-ND - Tape & Reel (TR) 478-3090-1-ND - Cut Tape (CT) 478-3090-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPSB336K016R0350 | |
Description | CAP TANT 33UF 10% 16V 1411 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 350mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | TPSB336K016R0350 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 350mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥4.18700 | ¥41.87 |
50 | ¥3.52340 | ¥176.17 |
100 | ¥2.86830 | ¥286.83 |
500 | ¥2.39056 | ¥1,195.28 |
1,000 | ¥2.01310 | ¥2,013.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.88729 | ¥3,774.58 |
4,000 | ¥1.76148 | ¥7,045.92 |
10,000 | ¥1.69856 | ¥16,985.60 |
14,000 | ¥1.67341 | ¥23,427.74 |
50,000 | ¥1.60420 | ¥80,210.00 |