TPSB107M006R0250 | ||
---|---|---|
DigiKey Part Number | 478-4978-2-ND - Tape & Reel (TR) 478-4978-1-ND - Cut Tape (CT) 478-4978-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPSB107M006R0250 | |
Description | CAP TANT 100UF 20% 6.3V 1411 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 250mOhm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 250mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.07000 | ¥6.07 |
10 | ¥4.26900 | ¥42.69 |
50 | ¥3.59560 | ¥179.78 |
100 | ¥2.92830 | ¥292.83 |
500 | ¥2.44032 | ¥1,220.16 |
1,000 | ¥2.05505 | ¥2,055.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.92661 | ¥3,853.22 |
4,000 | ¥1.79818 | ¥7,192.72 |
10,000 | ¥1.73395 | ¥17,339.50 |
14,000 | ¥1.70827 | ¥23,915.78 |
50,000 | ¥1.63762 | ¥81,881.00 |