TPSB106M025R1800 | ||
---|---|---|
DigiKey Part Number | 478-5409-2-ND - Tape & Reel (TR) 478-5409-1-ND - Cut Tape (CT) 478-5409-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPSB106M025R1800 | |
Description | CAP TANT 10UF 20% 25V 1411 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 1.8Ohm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥4.83500 | ¥48.35 |
50 | ¥4.23100 | ¥211.55 |
100 | ¥3.44710 | ¥344.71 |
500 | ¥2.82024 | ¥1,410.12 |
1,000 | ¥2.42857 | ¥2,428.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.27190 | ¥4,543.80 |
4,000 | ¥2.15438 | ¥8,617.52 |
10,000 | ¥2.07605 | ¥20,760.50 |
14,000 | ¥2.04158 | ¥28,582.12 |