TPSA476K006R0800 | ||
---|---|---|
DigiKey Part Number | 478-3079-2-ND - Tape & Reel (TR) 478-3079-1-ND - Cut Tape (CT) 478-3079-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPSA476K006R0800 | |
Description | CAP TANT 47UF 10% 6.3V 1206 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 800mOhm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥4.03900 | ¥40.39 |
50 | ¥3.40200 | ¥170.10 |
100 | ¥2.77070 | ¥277.07 |
500 | ¥2.30864 | ¥1,154.32 |
1,000 | ¥1.94414 | ¥1,944.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.82260 | ¥3,645.20 |
4,000 | ¥1.70110 | ¥6,804.40 |
10,000 | ¥1.64035 | ¥16,403.50 |
14,000 | ¥1.61605 | ¥22,624.70 |
50,000 | ¥1.54922 | ¥77,461.00 |