TPSA106K010R0900 | ||
---|---|---|
DigiKey Part Number | 478-1751-2-ND - Tape & Reel (TR) 478-1751-1-ND - Cut Tape (CT) 478-1751-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPSA106K010R0900 | |
Description | CAP TANT 10UF 10% 10V 1206 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 900mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | TPSA106K010R0900 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.58600 | ¥25.86 |
50 | ¥2.05720 | ¥102.86 |
100 | ¥1.69930 | ¥169.93 |
500 | ¥1.32762 | ¥663.81 |
1,000 | ¥1.12837 | ¥1,128.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.14451 | ¥2,289.02 |
4,000 | ¥1.07298 | ¥4,291.92 |
10,000 | ¥1.00145 | ¥10,014.50 |
14,000 | ¥0.98357 | ¥13,769.98 |
50,000 | ¥0.92992 | ¥46,496.00 |