TPMV108M006R0020 | ||
---|---|---|
DigiKey Part Number | 478-5753-2-ND - Tape & Reel (TR) 478-5753-1-ND - Cut Tape (CT) 478-5753-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPMV108M006R0020 | |
Description | CAP TANT 1000UF 20% 6.3V 2924 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 1000 µF Molded Tantalum Capacitors 6.3 V 2924 (7361 Metric) 20mOhm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.60000 | ¥48.60 |
10 | ¥41.81000 | ¥418.10 |
50 | ¥37.92400 | ¥1,896.20 |
100 | ¥31.31130 | ¥3,131.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥23.60188 | ¥9,440.75 |