TPME687K006R0018 | |
---|---|
DigiKey Part Number | 478-3297-2-ND - Tape & Reel (TR) 478-3297-1-ND - Cut Tape (CT) 478-3297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPME687K006R0018 |
Description | CAP TANT 680UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 18mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.24000 | ¥39.24 |
10 | ¥33.72400 | ¥337.24 |
50 | ¥30.58960 | ¥1,529.48 |
100 | ¥25.25610 | ¥2,525.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥23.53025 | ¥9,412.10 |
800 | ¥21.17724 | ¥16,941.79 |
1,200 | ¥20.39298 | ¥24,471.58 |
2,000 | ¥20.00076 | ¥40,001.52 |
4,000 | ¥19.60860 | ¥78,434.40 |