TPME686K025R0045 | |
---|---|
DigiKey Part Number | 478-3639-2-ND - Tape & Reel (TR) 478-3639-1-ND - Cut Tape (CT) 478-3639-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPME686K025R0045 |
Description | CAP TANT 68UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 45mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.18000 | ¥54.18 |
10 | ¥46.99000 | ¥469.90 |
50 | ¥42.17300 | ¥2,108.65 |
100 | ¥36.63010 | ¥3,663.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥34.94288 | ¥13,977.15 |
800 | ¥32.05104 | ¥25,640.83 |
1,200 | ¥30.72568 | ¥36,870.82 |
2,000 | ¥30.12318 | ¥60,246.36 |