TPME337K010R0023 | |
---|---|
DigiKey Part Number | 478-3628-2-ND - Tape & Reel (TR) 478-3628-1-ND - Cut Tape (CT) 478-3628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPME337K010R0023 |
Description | CAP TANT 330UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 23mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 23mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.60000 | ¥37.60 |
10 | ¥28.87200 | ¥288.72 |
50 | ¥26.07940 | ¥1,303.97 |
100 | ¥22.43940 | ¥2,243.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥19.40730 | ¥7,762.92 |
800 | ¥16.67821 | ¥13,342.57 |
1,200 | ¥16.37498 | ¥19,649.98 |
2,000 | ¥15.76848 | ¥31,536.96 |
4,000 | ¥15.46524 | ¥61,860.96 |