TPME107K020R0035 | ||
---|---|---|
DigiKey Part Number | 478-3442-2-ND - Tape & Reel (TR) 478-3442-1-ND - Cut Tape (CT) 478-3442-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPME107K020R0035 | |
Description | CAP TANT 100UF 10% 20V 2917 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 35mOhm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.02000 | ¥48.02 |
10 | ¥41.30100 | ¥413.01 |
50 | ¥37.46260 | ¥1,873.13 |
100 | ¥30.93040 | ¥3,093.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥31.05498 | ¥12,421.99 |
800 | ¥27.94948 | ¥22,359.58 |
1,200 | ¥26.91432 | ¥32,297.18 |
2,000 | ¥26.39673 | ¥52,793.46 |