TLJA476M010R0600 | ||
---|---|---|
DigiKey Part Number | 478-9009-2-ND - Tape & Reel (TR) 478-9009-1-ND - Cut Tape (CT) 478-9009-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLJA476M010R0600 | |
Description | CAP TANT 47UF 20% 10V 1206 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 600mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | TLJA476M010R0600 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥3.76800 | ¥37.68 |
50 | ¥3.17200 | ¥158.60 |
100 | ¥2.58350 | ¥258.35 |
500 | ¥2.15282 | ¥1,076.41 |
1,000 | ¥1.81287 | ¥1,812.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.69958 | ¥3,399.16 |
4,000 | ¥1.58627 | ¥6,345.08 |
10,000 | ¥1.52962 | ¥15,296.20 |
14,000 | ¥1.50696 | ¥21,097.44 |
50,000 | ¥1.44464 | ¥72,232.00 |