TCTOM1A225M8R | ||
---|---|---|
DigiKey Part Number | 478-TCTOM1A225M8RTR-ND - Tape & Reel (TR) 478-TCTOM1A225M8RCT-ND - Cut Tape (CT) 478-TCTOM1A225M8RDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TCTOM1A225M8R | |
Description | M- CASE / 225- CAP CODE / POLY | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 2.2 µF Molded Tantalum Polymer Capacitor 10 V 0603 (1608 Metric) 500mOhm @ 100kHz | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 2.2 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.50000 | ¥6.50 |
10 | ¥4.56100 | ¥45.61 |
50 | ¥3.84060 | ¥192.03 |
100 | ¥3.12750 | ¥312.75 |
500 | ¥2.60610 | ¥1,303.05 |
1,000 | ¥2.19457 | ¥2,194.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.92027 | ¥7,681.08 |
8,000 | ¥1.85168 | ¥14,813.44 |
12,000 | ¥1.82426 | ¥21,891.12 |
28,000 | ¥1.78310 | ¥49,926.80 |