TCTOBL0J157M8R-ZN1 | ||
---|---|---|
DigiKey Part Number | 478-TCTOBL0J157M8R-ZN1TR-ND - Tape & Reel (TR) 478-TCTOBL0J157M8R-ZN1CT-ND - Cut Tape (CT) 478-TCTOBL0J157M8R-ZN1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TCTOBL0J157M8R-ZN1 | |
Description | CAP TANT POLY 150UF 6.3V 1411 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 35mOhm @ 100kHz | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 35mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | BL | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
10 | ¥9.16200 | ¥91.62 |
50 | ¥8.35880 | ¥417.94 |
100 | ¥6.84820 | ¥684.82 |
500 | ¥5.46578 | ¥2,732.89 |
1,000 | ¥4.82275 | ¥4,822.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.50124 | ¥13,503.72 |
6,000 | ¥4.34047 | ¥26,042.82 |
9,000 | ¥4.17972 | ¥37,617.48 |
15,000 | ¥4.09934 | ¥61,490.10 |