TCTOBL0E337M8R-2A1 | |
---|---|
DigiKey Part Number | 478-TCTOBL0E337M8R-2A1TR-ND - Tape & Reel (TR) 478-TCTOBL0E337M8R-2A1CT-ND - Cut Tape (CT) 478-TCTOBL0E337M8R-2A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCTOBL0E337M8R-2A1 |
Description | BL- CASE / 337- CAP CODE / POLY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 20mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 20mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | BL | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥7.93800 | ¥79.38 |
50 | ¥7.24400 | ¥362.20 |
100 | ¥5.93450 | ¥593.45 |
500 | ¥4.73646 | ¥2,368.23 |
1,000 | ¥4.17921 | ¥4,179.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.90059 | ¥11,701.77 |
6,000 | ¥3.76128 | ¥22,567.68 |
9,000 | ¥3.62196 | ¥32,597.64 |
15,000 | ¥3.55232 | ¥53,284.80 |