TCTOA1C226M8R-ZD1 | |
---|---|
DigiKey Part Number | 478-TCTOA1C226M8R-ZD1TR-ND - Tape & Reel (TR) 478-TCTOA1C226M8R-ZD1CT-ND - Cut Tape (CT) 478-TCTOA1C226M8R-ZD1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCTOA1C226M8R-ZD1 |
Description | A- CASE / 226- CAP CODE / POLY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 16 V 1206 (3216 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥4.95800 | ¥49.58 |
50 | ¥4.33280 | ¥216.64 |
100 | ¥3.53080 | ¥353.08 |
500 | ¥2.88870 | ¥1,444.35 |
1,000 | ¥2.48760 | ¥2,487.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.32707 | ¥4,654.14 |
4,000 | ¥2.20671 | ¥8,826.84 |
10,000 | ¥2.12647 | ¥21,264.70 |
14,000 | ¥2.09116 | ¥29,276.24 |