TCSOPL0J476M8R-ZF9 | ||
---|---|---|
DigiKey Part Number | 478-TCSOPL0J476M8R-ZF9-ND | |
Manufacturer | ||
Manufacturer Product Number | TCSOPL0J476M8R-ZF9 | |
Description | CAP TANT POLY 47UF 6.3V 0805 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 6.3 V 0805 (2012 Metric) 150mOhm @ 100kHz | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | PL | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
598 | ¥2.68781 | ¥1,607.31 |