TCSOM0J226M8R | ||
---|---|---|
DigiKey Part Number | 478-TCSOM0J226M8RTR-ND - Tape & Reel (TR) 478-TCSOM0J226M8RCT-ND - Cut Tape (CT) 478-TCSOM0J226M8RDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TCSOM0J226M8R | |
Description | CAP TANT POLY 22UF 6.3V 0603 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 6.3 V 0603 (1608 Metric) 300mOhm @ 100kHz | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.07000 | ¥7.07 |
10 | ¥4.95900 | ¥49.59 |
50 | ¥4.17880 | ¥208.94 |
100 | ¥3.40230 | ¥340.23 |
500 | ¥2.83520 | ¥1,417.60 |
1,000 | ¥2.38749 | ¥2,387.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.23831 | ¥6,714.93 |
6,000 | ¥2.08909 | ¥12,534.54 |
9,000 | ¥2.01447 | ¥18,130.23 |
15,000 | ¥1.98462 | ¥29,769.30 |
30,000 | ¥1.93986 | ¥58,195.80 |