TCP0J685M8R | |
---|---|
DigiKey Part Number | 478-TCP0J685M8RTR-ND - Tape & Reel (TR) 478-TCP0J685M8RCT-ND - Cut Tape (CT) 478-TCP0J685M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCP0J685M8R |
Description | CAP TANT 6.8UF 20% 6.3V 0805 |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 9.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TCP0J685M8R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 9.3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥3.41500 | ¥34.15 |
50 | ¥2.71720 | ¥135.86 |
100 | ¥2.24360 | ¥224.36 |
500 | ¥1.75302 | ¥876.51 |
1,000 | ¥1.49008 | ¥1,490.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.29338 | ¥3,880.14 |
6,000 | ¥1.21254 | ¥7,275.24 |
9,000 | ¥1.13170 | ¥10,185.30 |
15,000 | ¥1.11149 | ¥16,672.35 |
30,000 | ¥1.09128 | ¥32,738.40 |
75,000 | ¥1.05087 | ¥78,815.25 |