TCN4337M016R0070E | ||
---|---|---|
DigiKey Part Number | 478-12544-2-ND - Tape & Reel (TR) 478-12544-1-ND - Cut Tape (CT) 478-12544-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TCN4337M016R0070E | |
Description | CAP TANT POLY 330UF 16V 2924 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 16 V 2924 (7361 Metric) 70mOhm @ 100kHz | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | 4 | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.99000 | ¥36.99 |
10 | ¥28.42200 | ¥284.22 |
50 | ¥25.67720 | ¥1,283.86 |
100 | ¥22.09370 | ¥2,209.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥16.42106 | ¥13,136.85 |
1,600 | ¥16.12254 | ¥25,796.06 |
2,400 | ¥15.52542 | ¥37,261.01 |
4,000 | ¥15.22685 | ¥60,907.40 |