TCME477M006R0010 | |
---|---|
DigiKey Part Number | 478-10007-2-ND - Tape & Reel (TR) 478-10007-1-ND - Cut Tape (CT) 478-10007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCME477M006R0010 |
Description | CAP TANT POLY 470UF 6.3V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 10mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 10mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.09000 | ¥38.09 |
10 | ¥32.72500 | ¥327.25 |
50 | ¥29.68040 | ¥1,484.02 |
100 | ¥24.50570 | ¥2,450.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥22.83168 | ¥9,132.67 |
800 | ¥20.54850 | ¥16,438.80 |
1,200 | ¥19.78744 | ¥23,744.93 |
2,000 | ¥19.40692 | ¥38,813.84 |
4,000 | ¥19.02639 | ¥76,105.56 |