TCJD337M004R0040 | ||
---|---|---|
DigiKey Part Number | 478-8793-2-ND - Tape & Reel (TR) 478-8793-1-ND - Cut Tape (CT) 478-8793-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TCJD337M004R0040 | |
Description | CAP TANT POLY 330UF 4V 2917 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 40mOhm @ 100kHz | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥10.86100 | ¥108.61 |
50 | ¥9.90860 | ¥495.43 |
100 | ¥8.11740 | ¥811.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.47866 | ¥3,239.33 |
1,000 | ¥5.71641 | ¥5,716.41 |
2,500 | ¥5.33532 | ¥13,338.30 |
5,000 | ¥5.14478 | ¥25,723.90 |
12,500 | ¥4.85896 | ¥60,737.00 |