TCJD227M016R0035E | |
---|---|
DigiKey Part Number | 478-TCJD227M016R0035ETR-ND - Tape & Reel (TR) 478-TCJD227M016R0035ECT-ND - Cut Tape (CT) 478-TCJD227M016R0035EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD227M016R0035E |
Description | CAP TANT POLY 220UF 16V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 35mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.76000 | ¥15.76 |
10 | ¥11.83000 | ¥118.30 |
50 | ¥10.79040 | ¥539.52 |
100 | ¥8.83980 | ¥883.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥7.05512 | ¥3,527.56 |
1,000 | ¥6.22507 | ¥6,225.07 |
2,500 | ¥5.81002 | ¥14,525.05 |
5,000 | ¥5.60253 | ¥28,012.65 |
12,500 | ¥5.29128 | ¥66,141.00 |