



TCJD107M025R0055 | |
|---|---|
DigiKey Part Number | 478-9397-2-ND - Tape & Reel (TR) 478-9397-1-ND - Cut Tape (CT) 478-9397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD107M025R0055 |
Description | CAP TANT POLY 100UF 25V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 55mOhm @ 100kHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.08000 | ¥22.08 |
| 10 | ¥15.20900 | ¥152.09 |
| 50 | ¥12.46960 | ¥623.48 |
| 100 | ¥11.62270 | ¥1,162.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥10.19128 | ¥5,095.64 |
| 1,500 | ¥9.52593 | ¥14,288.90 |
| 2,500 | ¥9.27980 | ¥23,199.50 |





