TCJA107M004R0200 | ||
---|---|---|
DigiKey Part Number | 478-3453-2-ND - Tape & Reel (TR) 478-3453-1-ND - Cut Tape (CT) 478-3453-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TCJA107M004R0200 | |
Description | CAP TANT POLY 100UF 4V 1206 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 4 V 1206 (3216 Metric) 200mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | TCJA107M004R0200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥4.84400 | ¥48.44 |
50 | ¥4.08160 | ¥204.08 |
100 | ¥3.32400 | ¥332.40 |
500 | ¥2.76966 | ¥1,384.83 |
1,000 | ¥2.33244 | ¥2,332.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.18664 | ¥4,373.28 |
4,000 | ¥2.04085 | ¥8,163.40 |
10,000 | ¥1.96796 | ¥19,679.60 |
14,000 | ¥1.93881 | ¥27,143.34 |