TCJA106M010R0300E | |
---|---|
DigiKey Part Number | 478-TCJA106M010R0300ETR-ND - Tape & Reel (TR) 478-TCJA106M010R0300ECT-ND - Cut Tape (CT) 478-TCJA106M010R0300EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJA106M010R0300E |
Description | CAP TANT POLY 10UF 10V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥6.22300 | ¥62.23 |
50 | ¥5.44320 | ¥272.16 |
100 | ¥4.43500 | ¥443.50 |
500 | ¥3.62876 | ¥1,814.38 |
1,000 | ¥3.12476 | ¥3,124.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.92313 | ¥5,846.26 |
4,000 | ¥2.77194 | ¥11,087.76 |
10,000 | ¥2.67113 | ¥26,711.30 |
14,000 | ¥2.62679 | ¥36,775.06 |