TAP476K006CRW | ||
---|---|---|
DigiKey Part Number | 478-TAP476K006CRWTR-ND - Tape & Reel (TR) 478-TAP476K006CRWCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | TAP476K006CRW | |
Description | CAP TANT 47UF 10% 6.3V RADIAL | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 2Ohm @ 100kHz | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.240" Dia (6.00mm) | |
Height - Seated (Max) | 0.600" (15.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | F | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.63000 | ¥7.63 |
10 | ¥5.53300 | ¥55.33 |
50 | ¥4.84020 | ¥242.01 |
100 | ¥3.94380 | ¥394.38 |
500 | ¥3.22660 | ¥1,613.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.77854 | ¥2,778.54 |
2,000 | ¥2.59925 | ¥5,198.50 |
5,000 | ¥2.46481 | ¥12,324.05 |
10,000 | ¥2.37519 | ¥23,751.90 |
25,000 | ¥2.28555 | ¥57,138.75 |