TAP336K010SRW | ||
---|---|---|
DigiKey Part Number | 478-TAP336K010SRWTR-ND - Tape & Reel (TR) 478-TAP336K010SRWCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | TAP336K010SRW | |
Description | CAP TANT 33UF 10% 10V RADIAL | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 10 V Radial 2.1Ohm @ 100kHz | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2.1Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | F | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥6.25600 | ¥62.56 |
50 | ¥5.47080 | ¥273.54 |
100 | ¥4.45690 | ¥445.69 |
500 | ¥3.64676 | ¥1,823.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.14024 | ¥3,140.24 |
2,000 | ¥2.93768 | ¥5,875.36 |
5,000 | ¥2.78571 | ¥13,928.55 |
10,000 | ¥2.68441 | ¥26,844.10 |
25,000 | ¥2.58311 | ¥64,577.75 |