TAP226M016BRW | ||
---|---|---|
DigiKey Part Number | 478-TAP226M016BRWCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | TAP226M016BRW | |
Description | CAP TANT 22UF 20% 16V RADIAL | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 16 V Radial 2Ohm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | F | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥6.22300 | ¥62.23 |
50 | ¥5.67600 | ¥283.80 |
100 | ¥4.65060 | ¥465.06 |
500 | ¥3.71144 | ¥1,855.72 |