TAP106K035DTW | ||
---|---|---|
DigiKey Part Number | 478-TAP106K035DTWCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | TAP106K035DTW | |
Description | CAP TANT 10UF 10% 35V RADIAL | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 35 V Radial 2Ohm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | F | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥7.13400 | ¥71.34 |
50 | ¥6.50680 | ¥325.34 |
100 | ¥5.33120 | ¥533.12 |
500 | ¥4.25490 | ¥2,127.45 |