TAP106K025SRW | ||
---|---|---|
DigiKey Part Number | 478-10753-2-ND - Tape & Reel (TR) 478-10753-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | TAP106K025SRW | |
Description | CAP TANT 10UF 10% 25V RADIAL | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 25 V Radial 2.5Ohm @ 100kHz | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥3.84200 | ¥38.42 |
50 | ¥3.23440 | ¥161.72 |
100 | ¥2.63360 | ¥263.36 |
500 | ¥2.19452 | ¥1,097.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.84809 | ¥1,848.09 |
2,000 | ¥1.73254 | ¥3,465.08 |
5,000 | ¥1.61706 | ¥8,085.30 |
10,000 | ¥1.55930 | ¥15,593.00 |
25,000 | ¥1.50155 | ¥37,538.75 |
50,000 | ¥1.47267 | ¥73,633.50 |