TAP105M035SRW | ||
---|---|---|
DigiKey Part Number | 478-11561-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | TAP105M035SRW | |
Description | CAP TANT 1UF 20% 35V RADIAL | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 35 V Radial 8Ohm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.45500 | ¥24.55 |
50 | ¥1.95220 | ¥97.61 |
100 | ¥1.61230 | ¥161.23 |
500 | ¥1.25998 | ¥629.99 |