TAP105K035CRS | ||
---|---|---|
DigiKey Part Number | 478-TAP105K035CRSCT-ND - Cut Tape (CT) 478-TAP105K035CRSTB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | TAP105K035CRS | |
Description | CAP TANT 1UF 10% 35V RADIAL | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 35 V Radial 8Ohm @ 100kHz | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 8Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.54500 | ¥25.45 |
50 | ¥1.87660 | ¥93.83 |
100 | ¥1.52780 | ¥152.78 |
500 | ¥1.20612 | ¥603.06 |
1,000 | ¥1.01853 | ¥1,018.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.96495 | ¥2,894.85 |
6,000 | ¥0.91135 | ¥5,468.10 |
9,000 | ¥0.85774 | ¥7,719.66 |
15,000 | ¥0.83093 | ¥12,463.95 |
30,000 | ¥0.80413 | ¥24,123.90 |
75,000 | ¥0.75052 | ¥56,289.00 |