TAP105K025CRS | ||
---|---|---|
DigiKey Part Number | 478-TAP105K025CRSTR-ND - Tape & Reel (TR) 478-TAP105K025CRSCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | TAP105K025CRS | |
Description | CAP TANT 1UF 10% 25V RADIAL | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 25 V Radial 10Ohm @ 100kHz | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 10Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.180" Dia (4.57mm) | |
Height - Seated (Max) | 0.330" (8.50mm) | |
Lead Spacing | 0.200" (5.08mm) | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥3.64500 | ¥36.45 |
50 | ¥2.89960 | ¥144.98 |
100 | ¥2.39380 | ¥239.38 |
500 | ¥1.87042 | ¥935.21 |
1,000 | ¥1.58982 | ¥1,589.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.49632 | ¥4,488.96 |
6,000 | ¥1.40279 | ¥8,416.74 |
9,000 | ¥1.30927 | ¥11,783.43 |
15,000 | ¥1.28589 | ¥19,288.35 |
30,000 | ¥1.26251 | ¥37,875.30 |