TAJE337M016RNJ | |
---|---|
DigiKey Part Number | 478-10750-2-ND - Tape & Reel (TR) 478-10750-1-ND - Cut Tape (CT) 478-10750-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJE337M016RNJ |
Description | CAP TANT 330UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 400mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJE337M016RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.57000 | ¥28.57 |
10 | ¥21.95200 | ¥219.52 |
50 | ¥19.83040 | ¥991.52 |
100 | ¥17.06310 | ¥1,706.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥14.75753 | ¥5,903.01 |
800 | ¥12.68221 | ¥10,145.77 |
1,200 | ¥12.45160 | ¥14,941.92 |
2,000 | ¥11.99041 | ¥23,980.82 |
4,000 | ¥11.75983 | ¥47,039.32 |