TAJE108M006RNJ | ||
---|---|---|
DigiKey Part Number | 478-6133-2-ND - Tape & Reel (TR) 478-6133-1-ND - Cut Tape (CT) 478-6133-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TAJE108M006RNJ | |
Description | CAP TANT 1000UF 20% 6.3V 2917 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 1000 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 200mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | TAJE108M006RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.86000 | ¥36.86 |
10 | ¥28.32200 | ¥283.22 |
50 | ¥25.58200 | ¥1,279.10 |
100 | ¥22.01250 | ¥2,201.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥19.03810 | ¥7,615.24 |
800 | ¥16.36083 | ¥13,088.66 |
1,200 | ¥16.06330 | ¥19,275.96 |
2,000 | ¥15.46838 | ¥30,936.76 |
4,000 | ¥15.17092 | ¥60,683.68 |