TAJE108K004RNJ | ||
---|---|---|
DigiKey Part Number | 478-2348-2-ND - Tape & Reel (TR) 478-2348-1-ND - Cut Tape (CT) 478-2348-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TAJE108K004RNJ | |
Description | CAP TANT 1000UF 10% 4V 2917 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 1000 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 400mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | TAJE108K004RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.87000 | ¥24.87 |
10 | ¥19.13600 | ¥191.36 |
50 | ¥17.57780 | ¥878.89 |
100 | ¥14.57570 | ¥1,457.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥13.18360 | ¥5,273.44 |
800 | ¥10.98636 | ¥8,789.09 |
1,200 | ¥10.25395 | ¥12,304.74 |
2,000 | ¥9.88775 | ¥19,775.50 |
4,000 | ¥9.52155 | ¥38,086.20 |