TAJC686K010RNJ | |
---|---|
DigiKey Part Number | 478-1721-2-ND - Tape & Reel (TR) 478-1721-1-ND - Cut Tape (CT) 478-1721-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC686K010RNJ |
Description | CAP TANT 68UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC686K010RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥4.45800 | ¥44.58 |
50 | ¥3.75500 | ¥187.75 |
100 | ¥3.05800 | ¥305.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.54802 | ¥1,274.01 |
1,000 | ¥2.14568 | ¥2,145.68 |
2,500 | ¥2.01158 | ¥5,028.95 |
5,000 | ¥1.87749 | ¥9,387.45 |
12,500 | ¥1.78362 | ¥22,295.25 |
25,000 | ¥1.74338 | ¥43,584.50 |