TAJC685K035RNJ | |
---|---|
DigiKey Part Number | 478-1720-2-ND - Tape & Reel (TR) 478-1720-1-ND - Cut Tape (CT) 478-1720-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC685K035RNJ |
Description | CAP TANT 6.8UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC685K035RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥6.23100 | ¥62.31 |
50 | ¥5.45260 | ¥272.63 |
100 | ¥4.44210 | ¥444.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.63460 | ¥1,817.30 |
1,000 | ¥3.12973 | ¥3,129.73 |
2,500 | ¥2.92785 | ¥7,319.62 |
5,000 | ¥2.77640 | ¥13,882.00 |
12,500 | ¥2.63102 | ¥32,887.75 |
25,000 | ¥2.57448 | ¥64,362.00 |