TAJB685K010RNJ | |
---|---|
DigiKey Part Number | 478-3892-2-ND - Tape & Reel (TR) 478-3892-1-ND - Cut Tape (CT) 478-3892-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB685K010RNJ |
Description | CAP TANT 6.8UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB685K010RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥2.78300 | ¥27.83 |
50 | ¥2.04740 | ¥102.37 |
100 | ¥1.66730 | ¥166.73 |
500 | ¥1.31662 | ¥658.31 |
1,000 | ¥1.11171 | ¥1,111.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.05322 | ¥2,106.44 |
4,000 | ¥0.99473 | ¥3,978.92 |
10,000 | ¥0.93621 | ¥9,362.10 |
14,000 | ¥0.90695 | ¥12,697.30 |
50,000 | ¥0.81918 | ¥40,959.00 |
100,000 | ¥0.76067 | ¥76,067.00 |