TAJB476K010RNJ | ||
---|---|---|
DigiKey Part Number | 478-1693-2-ND - Tape & Reel (TR) 478-1693-1-ND - Cut Tape (CT) 478-1693-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TAJB476K010RNJ | |
Description | CAP TANT 47UF 10% 10V 1411 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 1Ohm | |
Datasheet | Datasheet | |
EDA/CAD Models | TAJB476K010RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.52800 | ¥25.28 |
50 | ¥1.86520 | ¥93.26 |
100 | ¥1.51790 | ¥151.79 |
500 | ¥1.19856 | ¥599.28 |
1,000 | ¥1.01213 | ¥1,012.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.03335 | ¥2,066.70 |
4,000 | ¥0.97593 | ¥3,903.72 |
10,000 | ¥0.91853 | ¥9,185.30 |
14,000 | ¥0.88982 | ¥12,457.48 |
50,000 | ¥0.80371 | ¥40,185.50 |
100,000 | ¥0.74630 | ¥74,630.00 |